5915PC-10T-B30-B00

472-5915PC10TB30B00
5915PC-10T-B30-B00

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 150x172x38mm, 100VAC, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
38 mm
150 mm
100 V
225 CFM (6.3 m3/min)
Ball
53 dBA
3150 RPM
40 W
Aluminum
Quick Connect Terminal
5915PC
Brand: NMB
Current Type: AC
Life: 100000 Hour
Pressure Type: 0.865 in H2O
Product Type: AC Fans
Factory Pack Quantity: 15
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 15038PB-A0L-EP-00
Unit Weight: 816,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.