4715SL-07W-B30-D00

NMB
472-4715SL07WB30D00
4715SL-07W-B30-D00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 122.1CFM, Flange Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,60 € 1.384,00 €
32,33 € 1.939,80 €
32,32 € 3.232,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Axial
119 mm
38 mm
119 mm
48 VDC
122 CFM (3.5 m3/min)
Ball
Wire Leads - 2
4715SL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 11938MA-48L-EA-D0
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.