4715FS-23T-B40-D00

472-4715FS23TB40D00
4715FS-23T-B40-D00

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 119x119x38mm, 230VAC, 100CFM, 14W, Flange Mount, Terminals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: AC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial
119 mm
38 mm
119 mm
230 V
100 CFM (2.8 m3/min)
Ball
100 dBA
3300 RPM
14 W
Quick Connect Terminal
4715FS
Brand: NMB
Current Type: AC
Life: 100000 Hour
Product Type: AC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 11938FB-B3M-EA-00
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.