423050

NMB
472-423050
423050

Mfr.:

Description:
Fan Accessories Fan Cord, 24 Inch Length, 2-Prong

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 1.990,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Fan Accessories
RoHS:  
Fan Cord Assemblies
Cord
2 ft
NEMA 1-15 Plug
Cords
Brand: NMB
Cable Type: SPT-1, 2C, 18 AWG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 3115FS, 3115PS, 3610PS, 4710PS, 4715FS, 4715MS, 5915PC
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99

FEATURED PRODUCTS
NMB TECHNOLOGIES