3610VL-05W-B79-B50

472-3610VL05WB79B50
3610VL-05W-B79-B50

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 96.4CFM, Rib Mount, 3 Wire, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
92 mm
25 mm
92 mm
24 VDC
96.4 CFM (2.7 m3/min)
5600 RPM
Ball
51 dBA
9.12 W
Tachometer
Plastic
Wire Leads - 3
3610VL
Brand: NMB
Current Type: DC
Pressure Type: 0.6 in H2O
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 09225VA-24Q-AT-00
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.