3115FS-12T-B20-A00

472-3115FS12TB20A00
3115FS-12T-B20-A00

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 80x80x38mm, 115VAC, 27CFM, Flange Mount, Terminals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
38 mm
80 mm
115 V
27 CFM (0.76 m3/min)
Ball
40 dBA
2700 RPM
7.5 W
Quick Connect Terminal
3115FS
Brand: NMB
Current Type: AC
Life: 50000 Hour
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 08038FB-A1K-EA-00
Unit Weight: 167,378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99