3108NL-05W-B50-P00

472-3108NL05WB50P00
3108NL-05W-B50-P00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x20mm, 24VDC, 44CFM, Flange Mount, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

NMB 08020SA-24M-EA-00
NMB
DC Fans Tubeaxial Fan, 80x80x20mm, 24VDC, 39.9CFM, Flange Mount, Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
80 mm
20 mm
80 mm
24 VDC
44 CFM (1.25 m3/min)
3750 RPM
Ball
42 dBA
3.6 W
Plastic
Wire Leads - 2
3108NL
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Current Type: DC
Pressure Type: 0.2 in H2O
Product Type: DC Fans
Factory Pack Quantity: 96
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 08020SA-24M-EA-00
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99