2406VL-04W-B29-B00

472-2406VL-04WB29B00
2406VL-04W-B29-B00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x15mm, 12VDC, 11CFM, Rib, Ball, 3x Lead Wire, Lock Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
15 mm
60 mm
12 VDC
11 CFM (0.31 m3/min)
Ball
Locked Rotor Sensor
Wire Leads - 3
2406VL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 06015VA-12K-AL-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.