2404KL-04W-B39-B00

NMB
472-2404KL04WB39B00
2404KL-04W-B39-B00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x10mm, 12VDC, 13.7CFM, Rib, 3 Wire, Lock Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,04 € 11,04 €
10,59 € 105,90 €
7,67 € 767,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
10 mm
60 mm
12 VDC
13.7 CFM (0.39 m3/min)
3600 RPM
Ball
29 dBA
1.2 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
2404KL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 210
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 06010KA-12L-AL-00
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99