2004KL-04W-B50-B00

NMB
472-2004KL04WB50B00
2004KL-04W-B50-B00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 50x50x10mm, 12VDC, 10.2CFM, Rib Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,38 € 11,38 €
11,37 € 113,70 €
10,95 € 273,75 €
9,30 € 2.604,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
50 mm
10 mm
50 mm
12 VDC
10.2 CFM (0.29 m3/min)
5500 RPM
Ball
34 dBA
1.2 W
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
2004KL
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 280
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 05010KA-12N-AA-00
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99