2004KL-04W-B49-B00

NMB
472-2004KL04WB49B00
2004KL-04W-B49-B00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 50x50x10mm, 12VDC, 8.1CFM, Rib, 3 Wire, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 2.254,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
50 mm
10 mm
50 mm
12 VDC
8.1 CFM (0.23 m3/min)
Ball
Locked Rotor Sensor
Wire Leads - 3
2004KL
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 280
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 05010KA-12M-AL-00
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99