2004KL-01W-B40-B00

NMB
472-2004KL01WB40B00
2004KL-01W-B40-B00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 50x50x10mm, 5VDC, 8.1CFM, Rib Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €
9,06 € 90,60 €
8,32 € 208,00 €
7,77 € 388,50 €
7,68 € 768,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
50 mm
10 mm
50 mm
5 VDC
8.1 CFM (0.23 m3/min)
Ball
Wire Leads - 2
2004KL
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 280
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 05010KA-05M-AA-00
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99