17250VA-48R-EU-01

NMB
472-17250VA48R-EU-01
17250VA-48R-EU-01

Mfr.:

Description:
DC Fans Tubeaxial Fan, 172x50mm Round, 48VDC, 346CFM, 43.2W, Flange, 4 Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,14 € 51,14 €
49,92 € 499,20 €
47,28 € 945,60 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
172 mm
50 mm
172 mm
48 VDC
346 CFM (9.8 m3/min)
4600 RPM
Ball
62 dBA
43.2 W
Tachometer, PWM
Aluminum
Wire Leads - 4
17250VA
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Pulse Width Modulation (PWM) Fans

NMB Technologies Pulse Width Modulation (PWM) Fans are high-performance, four-wire fans with a tachometer signal. The energy-saving fans offer efficient motor technology with an aerodynamic impeller design. The fans feature low vibration, low noise, tacho output, PWM speed control, and current spike prevention. The PWM feature extends the life of the fan with a more efficient performance. NMB PWM Fans are designed for demanding applications such as routers, switches, storage, inverters, telecom, data storage, and uninterruptible power supplies (UPS).