15038PB-A1L-EP-00

NMB
472-15038PBA1LEP00
15038PB-A1L-EP-00

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 150x172x38mm, 115VAC, Ball Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
345
Expected 6/22/2026
124
Expected 6/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,11 € 41,11 €
32,41 € 324,10 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
38 mm
150 mm
115 V
212 CFM (6 m3/min)
Ball
56 dBA
3200 RPM
32 W
Aluminum
Wire Leads
15038PB
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Life: 100000 Hour
Pressure Type: 0.865 in H2O
Product Type: AC Fans
Factory Pack Quantity: 15
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 5915PC-12T-B30-A00 15038PB-A1L-EP-00-NMBT
Unit Weight: 830,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

15038PB AC Axial Fans

NMB Technologies 15038PB AC Axial Fans offer a 100VAC to 240VAC supply voltage range, up to 42W input power rating, and a 3150RPM maximum speed. These NMB fans feature steel impellers, aluminum casing, and a ball-bearing design. The 15038PB series has a minimum 100MΩ insulation resistance, 100,000 hours of life expectancy, and a 48dB to 53dB noise range. The 15038PB AC Axial Fans operate in a temperature range of ­-10°C to +60°C.