12038VE-48R-GU-01

NMB
472-12038VE48RGU01
12038VE-48R-GU-01

Mfr.:

Description:
DC Fans Tubeaxial Fan, 120x120x38mm, 48VDC, 244CFM, 36W, 64dBA, 1.49"H2O, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 78 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,32 € 60,32 €
52,38 € 523,80 €
51,01 € 1.275,25 €
49,22 € 1.968,80 €
49,20 € 5.904,00 €
280 Quote

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
48 VDC
244 CFM (6.9 m3/min)
Ball
64 dBA
IP68
36 W
Tachometer, PWM
Plastic
Wire Leads - 4
12038ME 0 Type
Brand: NMB
Current Type: DC
Life: 40000 Hour
Pressure Type: 1.49 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.