12038VE-24R-GUE-2

NMB
472-12038VE24RGUE2
12038VE-24R-GUE-2

Mfr.:

Description:
DC Fans Tubeaxial Fan, 120x120x38mm, 24VDC, 244CFM, 1.49"H2O, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €
40,21 € 402,10 €
39,59 € 989,75 €
37,92 € 1.516,80 €
34,55 € 4.146,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
24 VDC
244 CFM
6400 RPM
Ball
66 dBA
IP68
38.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
12038VE 0 Type
Brand: NMB
Current Type: DC
Lead Length: 300 mm
Life: 40,000 Hour
Pressure Type: 1.49 in H2O
Product Type: DC Fans
Size: 120 mm
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.