09232KA-48M-ET-00

472-09232KA48MET00
09232KA-48M-ET-00

Mfr.:

Description:
DC Fans Axial Fan, 92x92x32mm, 48VDC, 58.6CFM, Flange Mount, 3x Lead Wires, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
32 mm
92 mm
48 VDC
58.6 CFM (1.66 m3/min)
Ball
Tachometer
Wire Leads - 3
09232KA
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 3612KL-07W-B49-E50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.