08025SS-12N-EL-D0

NMB
472-08025SS12NELD0
08025SS-12N-EL-D0

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 41.3CFM, Flange, Sleeve, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
7,25 € 72,50 €
6,38 € 159,50 €
6,12 € 306,00 €
5,73 € 458,40 €
5,42 € 1.300,80 €
5,38 € 3.012,80 €
5,31 € 5.522,40 €
5,24 € 10.060,80 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
80 mm
25 mm
80 mm
12 VDC
41.3 CFM (1.17 m3/min)
Sleeve
Locked Rotor Sensor
Wire Leads - 3
08025SS
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99

Sleeve-Bearing Fans

NMB Technologies Sleeve-Bearing Fans are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.