08015SS-24N-AT-00

NMB
472-08015SS-24N-AT00
08015SS-24N-AT-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x15mm, 24VDC, 33.9CFM, Rib Mount, Sleeve, 3 Wire, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 8/11/2026
360
120
Expected 9/22/2026
240
Expected 10/5/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
6,30 € 63,00 €
5,84 € 146,00 €
5,83 € 699,60 €
5,70 € 1.368,00 €
5,66 € 3.396,00 €
5,34 € 5.767,20 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
15 mm
80 mm
24 VDC
33.9 CFM (0.96 m3/min)
3100 RPM
Sleeve
34 dBA
2.88 W
Tachometer
Plastic
Wire Leads - 3
08015SS
Brand: NMB
Current Type: DC
Pressure Type: 0.14 in H2O
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sleeve-Bearing Fans

NMB Technologies Sleeve-Bearing Fans are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.