06025SS-24N-AA-D0

NMB
472-06025SS-24N-AA-D
06025SS-24N-AA-D0

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 130   Multiples: 130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 631,80 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
25 mm
60 mm
24 VDC
23.3 CFM (0.66 m3/min)
Sleeve
Wire Leads - 2
06025SS
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 130
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99

Sleeve-Bearing Fans

NMB Technologies Sleeve-Bearing Fans are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.