06025SA-24S-EL-D0

NMB
472-06025SA-24S-ELD0
06025SA-24S-EL-D0

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 35.7CFM, Flange, Ball, 3 Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,42 € 13,42 €
9,25 € 925,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
25 mm
60 mm
24 VDC
35.7 CFM (1.01 m3/min)
Ball
Locked Rotor Sensor
Wire Leads - 3
06025SA
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 130
Subcategory: Fans, Blowers & Accessories
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99