06025SA-12T-ET-D0

NMB
472-06025SA-12T-ETD0
06025SA-12T-ET-D0

Mfr.:

Description:
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 37.7CFM, Flange Mount, Ball, 3 Wire, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,59 € 13,59 €
10,98 € 109,80 €
10,01 € 250,25 €
9,32 € 466,00 €
8,67 € 867,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
37.7 CFM (1.07 m3/min)
Ball
Tachometer
Wire Leads - 3
06025SA
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 130
Subcategory: Fans, Blowers & Accessories
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.