06015SS-12N-AT-00

NMB
472-06015SS-12N-AT00
06015SS-12N-AT-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x15mm, 12VDC, 22.6CFM, Rib Mount, Sleeve, 3 Wire, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
179
Expected 6/9/2026
200
Expected 7/8/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
6,74 € 67,40 €
6,08 € 152,00 €
5,93 € 296,50 €
5,68 € 568,00 €
5,24 € 1.048,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
15 mm
60 mm
12 VDC
22.6 CFM (0.64 m3/min)
4200 RPM
Sleeve
34 dBA
2.04 W
Tachometer
Plastic
Wire Leads - 3
06015SS
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Current Type: DC
Pressure Type: 0.16 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Unit Weight: 44,275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Sleeve-Bearing Fans

NMB Technologies Sleeve-Bearing Fans are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.