04028DA-12T-AK-H0

472-04028DA-12T-AKH0
04028DA-12T-AK-H0

Mfr.:

Description:
DC Fans Tubeaxial Fan, Server/Telecom, 40x40x28mm, 12VDC, 35CFM, Rib, 4 Wire, Tach/PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

NMB 04028DA-12T-AK-HAQ
NMB
DC Fans Tubeaxial Fan, 40x40x28mm, 12VDC, 36CFM, 18.6W, 66.5dBA, Rib, 4 Wire, Tach/PWM

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
40 mm
28 mm
40 mm
12 VDC
36 CFM (1.02 m3/min)
26500 RPM
Ball
66.5 dBA
18.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
04028DA
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 4.26 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99