04015SS-05N-AL-00

NMB
472-04015SS-05N-AL00
04015SS-05N-AL-00

Mfr.:

Description:
DC Fans Axial Fan, 40x40x15mm, 5VDC, 7.4CFM, 0.27"H2O, Rib, Sleeve, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
5,76 € 57,60 €
5,26 € 131,50 €
4,90 € 245,00 €
4,56 € 456,00 €
4,53 € 1.132,50 €
4,36 € 1.569,60 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
40 mm
15 mm
40 mm
04015SS
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 360
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.