04010SS-12N-AT-00

NMB
472-04010SS-12N-AT00
04010SS-12N-AT-00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x40x10mm, 12VDC, 6.7CFM, Rib Mount, Sleeve, 3x Lead Wires, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,71 € 57,10 €
5,21 € 130,25 €
4,85 € 242,50 €
4,52 € 452,00 €
4,32 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
12 VDC
6.71 CFM (0.19 m3/min)
7500 RPM
Sleeve
29 dBA
710 mW
Tachometer
Plastic
Wire Leads - 3
04010SS
Brand: NMB
Current Type: DC
Pressure Type: 0.2 in H2O
Product Type: DC Fans
Factory Pack Quantity: 560
Subcategory: Fans, Blowers & Accessories
Unit Weight: 15,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.