03010KA-12L-AL-00

472-03010KA12LAL00
03010KA-12L-AL-00

Mfr.:

Description:
DC Fans DC Axial Fan, 30x30x10mm, 12VDC, 2.7CFM, Rib Mount, 3 Wire, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
30 mm
10 mm
30 mm
12 VDC
2.7 CFM (0.08 m3/min)
Locked Rotor Sensor
Wire Leads - 3
03010KA
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 700
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 1204KL-04W-B39-B00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99