YB215CWCKW01-5C-JB

NKK Switches
633-B215CWCKW015CJB
YB215CWCKW01-5C-JB

Mfr.:

Description:
Pushbutton Switches PANEL SEALED PUSHBUTTON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
91 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,84 € 31,84 €
29,76 € 297,60 €
28,97 € 724,25 €
28,41 € 1.420,50 €
27,86 € 2.786,00 €
27,18 € 6.795,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
YB2
Illuminated
SPDT
Panel Mount
ON - (OFF)
LED
Red
Round
3 A
30 VDC
125 VAC
IP65
Quick Connect
Clear, White
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99