YB215CWCKG01/CUL-5D-JB

NKK Switches
633-15CWCKG01CUL5DJB
YB215CWCKG01/CUL-5D-JB

Mfr.:

Description:
Pushbutton Switches PANEL SEALED PUSHBUTTON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
72 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,10 € 33,10 €
28,55 € 285,50 €
26,92 € 673,00 €
26,52 € 1.326,00 €
25,86 € 6.465,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
YB2
Standard Switches
Panel Seal Pushbutton
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Amber
Round
400 mA
28 VDC
28 VAC
IP65
Solder Lug
Clear, White
Gold
Brand: NKK Switches
Compliance: CUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99