YB215CWCKG01-5F24-JB

NKK Switches
633-215CWCKG015F24JB
YB215CWCKG01-5F24-JB

Mfr.:

Description:
Pushbutton Switches STD SIZE PUSHBUTTON ILLMNTD/FLUSH MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,15 € 37,15 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
YB2
Illuminated
SPDT
Panel Seal
ON - (OFF)
LED
Green
Round
28 VDC
28 VAC
IP65
Quick Connect
Clear, White
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.