YB15WRKG01-5D-JD

NKK Switches
633-YB15WRKG01-5D-JD
YB15WRKG01-5D-JD

Mfr.:

Description:
Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,72 € 21,72 €
21,15 € 211,50 €
20,93 € 523,25 €
20,64 € 1.032,00 €
20,54 € 2.054,00 €
20,43 € 5.107,50 €
20,18 € 10.090,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
YB
Illuminated
SPDT
Panel Seal
ON - (OFF)
LED
Amber
Rectangular
28 VDC
28 VAC
IP65
Quick Connect
Clear, Amber
Gold
Actuator Style: Rectangular
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 633-YB15WRKG01-5D-JD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.