WR12AT

NKK Switches
633-WR12AT
WR12AT

Mfr.:

Description:
Rocker Switches SPDT ON-NONE-ON SCREW LUG SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,75 € 17,75 €
15,32 € 153,20 €
13,29 € 3.322,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
SPDT
ON - ON
15 A
125 VAC
30 VDC
Screw
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
IP67
Actuator Style: Rocker
Brand: NKK Switches
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: WR
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: WR-12KTE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.