WR12AF

NKK Switches
633-WR12AF
WR12AF

Mfr.:

Description:
Rocker Switches SPST Sealed .250" QC term. On-None-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
30 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,64 € 16,64 €
14,45 € 144,50 €
13,62 € 340,50 €
12,47 € 3.117,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - ON
15 A
125 VAC
30 VDC
Quick Connect Terminal
Concave
Black
Panel Mount, Snap-In
Epoxy
Tin
IP67
Actuator Style: Rocker
Brand: NKK Switches
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: WR
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: WR-12KFE
Unit Weight: 28,486 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.