WB12T-DC

NKK Switches
633-WB12T-DC
WB12T-DC

Mfr.:

Description:
Pushbutton Switches ON-ON SCREW LUG .52 RED CAP ENVRN SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
66 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,89 € 27,89 €
24,20 € 242,00 €
23,78 € 2.378,00 €
21,80 € 5.450,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
WB
Non-Illuminated
SPDT
Panel Mount
ON - ON
Round
6 A
30 VDC
125 VAC
IP67
Screw
Red
Silver
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99