WB12L

NKK Switches
633-B12L
WB12L

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,38 € 38,38 €
35,32 € 353,20 €
34,74 € 868,50 €
34,32 € 1.716,00 €
33,93 € 3.393,00 €
30,72 € 7.680,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
WB
Non-Illuminated
SPDT
Panel Mount
ON - ON
Plunger
6 A
30 VDC
125 VAC
IP67
Wire Lead
Tin
Actuator Style: Without Cap
Brand: NKK Switches
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.