UB25KKG016G-JB

NKK Switches
633-UB25KKG016GJB
UB25KKG016G-JB

Mfr.:

Description:
Pushbutton Switches Series UB2 Illuminate Pshbutton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,68 € 29,68 €
28,71 € 7.177,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
UB
Illuminated
DPDT
Panel Mount
ON - (ON)
LED
Blue, Super Bright
Plunger
28 VDC
28 VAC
Solder Lug
Clear, White
Gold
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL 04 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 200000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.