UB215SKW03N-5B

NKK Switches
633-UB215SKW03N-5B
UB215SKW03N-5B

Mfr.:

Description:
Pushbutton Switches 5A @ 125/250V AC SPDT ON ON Ag RATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,81 € 9,81 €
9,71 € 485,50 €
9,42 € 942,00 €
8,83 € 2.207,50 €
8,82 € 4.410,00 €
8,79 € 8.790,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
UB2
Non-Illuminated
SPDT
PCB Mount
ON - (OFF)
Square
5 A
30 VDC
125 VAC
PC Pin
White
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UB2 Low Profile LED Pushbutton

NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.