UB201KW036B

NKK Switches
633-UB201KW036B
UB201KW036B

Mfr.:

Description:
Switch Fixings SWITCH PUSHBUTTON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,46 € 25,46 €
20,65 € 206,50 €
19,85 € 496,25 €
19,45 € 972,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
Indicator
Pushbutton Switches
UB2 Series
PC/Turret
UB2
Brand: NKK Switches
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Illumination: Illuminated
Illumination Colour: White, Super Bright LED
Mounting Style: Through Hole
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908160
ECCN:
EAR99