UB15KKG01N-JB

NKK Switches
633-UB15KKG01N-JB
UB15KKG01N-JB

Mfr.:

Description:
Pushbutton Switches SQ ON(ON) SOLDER LUG CLEAR LENS WHT DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
9,75 € 97,50 €
9,52 € 238,00 €
9,14 € 457,00 €
8,91 € 891,00 €
8,55 € 2.137,50 €
8,52 € 4.260,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
UB
Non-Illuminated
SPDT
Panel Mount, Snap-In
ON - (OFF)
Square
28 VDC
28 VAC
Solder Lug
Clear, White
Gold
Brand: NKK Switches
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99