SW3211-RO

NKK Switches
633-SW3211-RO
SW3211-RO

Mfr.:

Description:
Rocker Switches SPST ON-NONE-OFF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPST
ON - OFF
30 A
250 VAC
30 VDC
Solder Lug
Rocker
Panel Mount
Resin
Silver
Actuator Style: Rocker
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Phenolic Resin
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Rocker Switches
Series: SW - Med Capacity
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 633-SW3211 SW-3211 SW3211
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The -RO suffix is no longer needed to identify ROHS status for
NKK parts.

Please contact a Mouser Technical Sales Representative for
further information.


5-0311-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
MXHTS:
8536509999
ECCN:
EAR99