SW3003A

NKK Switches
633-SW3003A
SW3003A

Mfr.:

Description:
Rocker Switches SPDT ON-OFF-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
5,36 € 53,60 €
5,07 € 126,75 €
4,85 € 242,50 €
4,37 € 1.092,50 €
4,29 € 10.725,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
SPDT
ON - OFF - ON
15 A
125 VAC
30 VDC
Solder Lug
Concave
Panel Mount, Flange
Resin
Tin
Actuator Style: Without Cap
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Housing Material: Melamine Phenol
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Rocker Switches
Series: SW
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 8620
Unit Weight: 29,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99