SK15AEG30

NKK Switches
633-SK15AEG30
SK15AEG30

Mfr.:

Description:
Keylock Switches SP5T ON-ON-ON-ON-ON 0.4VA@28V AC/DC R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,39 € 19,39 €
16,74 € 167,40 €
15,93 € 398,25 €
15,23 € 761,50 €
14,56 € 1.456,00 €
14,35 € 3.587,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
SP5T
ON - ON - ON - ON - ON
100 uA
28 VAC
28 VDC
Pin
45 deg
5 Position
Polyester, Glass Fiber Reinforced
Brand: NKK Switches
Bushing Size: 9 mm
Contact Plating: Tin
Mounting Style: Through Hole
Product Type: Keylock Switches
Series: SK
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: SK-15AEKH4
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SK Series Keylocks

NKK Switches SK Series Keylocks offer low security, process sealed, antistatic snap-in, and antistatic process sealed keylocks. These Keylocks support a maximum contact resistance ranging from 10mΩ to 100mΩ, depending on the type of keylock. The SK series keylocks offer a range of bushing sizes and terminal types, as well as PC board, panel, or snap-in mounting options. These Keylocks feature a size range from subminiature to miniature to standard and are RoHS compliant. The SK series keylocks are designed to perform reliably in various applications, including automation control, audio-video, broadcasting, industrial, and medical equipment.

FEATURED PRODUCTS
NKK SWITCHES