S2AWB

NKK Switches
633-S2AWB
S2AWB

Mfr.:

Description:
Toggle Switches SWITCH PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,64 € 26,64 €
23,01 € 230,10 €
23,00 € 575,00 €
22,75 € 1.137,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Lug
15 A, 20 A
125 VAC
30 VDC
M12
Toggle
Unsealed
Silver
IP68
S
Actuator Length: 17.5 mm
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Life: 25000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 53,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

S Series Toggles

NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125VAC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.

S-Series Dual Seal Toggle Switches

NKK S-Series Dual Seal Toggle Switches feature dual protection with an internal O-ring and external rubber washer to achieve an IP68 rating (dust-tight and temporary water immersion). These robust switches offer a quality construction design to prohibit the entry of foreign particles that may otherwise compromise lever operation. Additional panel seal security against wet environments is provided by a waterproof boot at the base of the toggle. The fluid actuation of these toggle switches is delivered in a smooth and sturdy tactile feel. The series is available in configurations with electrical capacities of 15A at 125VAC, 6A at 250VAC, and 20A at 30VDC. These all-in-one switches offer 10mΩ contact resistance, 1000MΩ at 500VDC insulation resistance, 25,000 electrical operations, and up to 50,000 mechanical operations.