S28AW

NKK Switches
633-S28AW
S28AW

Mfr.:

Description:
Toggle Switches DPDT (ON)-OFF-(ON) SOLDER LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,85 € 16,85 €
15,10 € 151,00 €
14,54 € 363,50 €
14,41 € 720,50 €
13,99 € 1.399,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Solder Lug
15 A, 20 A
125 VAC
30 VDC
M12
Toggle
Unsealed
Silver
IP67
S
Actuator Length: 17.5 mm
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Life: 25000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: S-28AW
Unit Weight: 41,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

S Series Toggles

NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125VAC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.