S1B

NKK Switches
633-S1B
S1B

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NKK Switches S1A
NKK Switches
Toggle Switches ON-NONE-OFF SPST SOLDER LUG

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPST
ON - OFF
Panel Mount
Solder Lug
5 A
125 VAC
30 VDC
M12
Standard
Sealed
Tin
S
Actuator Length: 17.5 mm
Actuator Style: Round
Brand: NKK Switches
Life: 25000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: S-1B
Unit Weight: 31,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99