MS22AFW01

NKK Switches
633-MS22AFW01
MS22AFW01

Mfr.:

Description:
Slide Switches DPDT ON-NONE-ON SLDR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
6 A
125 VAC
Solder Lug
Standard
Panel Mount
Silver
MS
Brand: NKK Switches
Contact Material: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slides
Part # Aliases: MSN22AFW01
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS Miniature Slide Switches

NKK Switches MS Miniature Slide Switches provide smooth and accurate control in a compact package and come in a flat frame or bracketed PC mounting type. These switches feature an over-center actuator block and plunger for crisp actuation and a clear indication of circuit status. This construction design also diminishes sparking and increases operating life, with up to 50,000 or 100,000 minimum mechanical operations. The antijamming function protects contacts from damage due to excessive downward force on the actuator. Additional protection is provided by the high internal barriers between the poles and the insulating sheet between the case and actuator block. NKK Switches MS Miniature Slide Switches feature epoxy-sealed terminals to prevent the ingress of flux, solvents, and other contaminants. These switches are well-suited for audio/visual equipment, medical devices, and industrial control panels.