MN18TXG13

NKK Switches
633-MN18TXG13
MN18TXG13

Mfr.:

Description:
Rocker Switches SWITCH TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,44 € 10,44 €
8,84 € 88,40 €
8,66 € 216,50 €
8,50 € 425,00 €
8,32 € 832,00 €
7,89 € 1.972,50 €
7,56 € 3.780,00 €
7,23 € 7.230,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rocker Switches
Series: M
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

M Series Miniature Rocker Switches

NKK Switches M Series Miniature Rocker Switches feature three panel-mounting methods for application flexibility: flat frame for flush with face/sub-panel, snap-in, and PCB mounts. The switches provide high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, which is suitable for harsh environmental uses. The miniature rocker switches have epoxy-sealed terminals to prevent solder flux or other contaminant ingress and a bias guard to prevent contact misalignment. NKK Switches M Series Miniature Rocker Switches deliver a high 1500V dielectric strength between the contacts and case due to the frame-clinching capability.