MN12SS2G30

NKK Switches
633-MN12SS2G30
MN12SS2G30

Mfr.:

Description:
Toggle Switches ANGLE PC MOUNT MINIATURE TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
6,74 € 67,40 €
6,25 € 156,25 €
5,78 € 289,00 €
5,47 € 547,00 €
5,10 € 1.275,00 €
4,85 € 2.425,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
M
Bulk
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

M Toggle Switches

NKK Switches M Toggle Switches feature epoxy-sealed terminals to prevent the entry of solder flux and other contaminants. These switches offer an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement. The M toggle switches have high-torque bushing construction that prevents rotation or separation from the frame during installation. These switches come in a molded diallyl phthalate case having a UL flammability rating of 94V-0. The M toggle switches feature prominent external insulating barriers that increase insulation resistance and dielectric strength. Typical applications include construction equipment, hospitality and restaurants, transportation, medical equipment, machine tooling, and marine equipment.

M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.