MN12S2A2W40

NKK Switches
633-MN12S2A2W40
MN12S2A2W40

Mfr.:

Description:
Toggle Switches ANGLE PC MOUNT MINIATURE TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
4,62 € 462,00 €
4,40 € 1.100,00 €
4,32 € 2.160,00 €
4,22 € 4.220,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - NONE - ON
PCB Mount
PC Pin
3 A, 4 A, 6 A
125 VAC, 250 VAC
30 VDC
Bat
Epoxy
Silver
IP67
M
Bulk
Actuator Length: 5.08 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: NKK Switches
Life: 50000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.

M Toggle Switches

NKK Switches M Toggle Switches feature epoxy-sealed terminals to prevent the entry of solder flux and other contaminants. These switches offer an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement. The M toggle switches have high-torque bushing construction that prevents rotation or separation from the frame during installation. These switches come in a molded diallyl phthalate case having a UL flammability rating of 94V-0. The M toggle switches feature prominent external insulating barriers that increase insulation resistance and dielectric strength. Typical applications include construction equipment, hospitality and restaurants, transportation, medical equipment, machine tooling, and marine equipment.