MLW3013/CUL

NKK Switches
633-MLW3013/CUL
MLW3013/CUL

Mfr.:

Description:
Rocker Switches MINIATURE ROCKER SNAP-IN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - OFF - ON
5 A
125 VAC
30 VDC
Solder Lug
Without Cap
Panel Mount, Snap-In
Epoxy
Bulk
Actuator Style: Without Cap
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Housing Material: Stainless Steel
Life: 30000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: MLW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99